This Yageo NLC565050T-560K-S inductor is a wirewound ferrite type with a 56uH inductance value and 10% tolerance. It has a maximum DC current rating of 0.31A and a maximum saturation current of 0.31A. The inductor's maximum DC resistance is 1 ohm, and its minimum quality factor is 10. The device is packaged in a 2220 case with dimensions of 5.9mm in length, 5.3mm in height, and 5.3mm in depth. It operates over a temperature range of -25°C to 85°C.
Yageo NLC565050T-560K-S technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 56uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.31A |
| Maximum Saturation Current | 0.31A |
| Max DC Resistance | 1Ohm |
| Minimum Quality Factor | 10 |
| Minimum Self Resonant Frequency | 7.8MHz |
| Case Size | 2220 |
| Product Length | 5.9mm |
| Height | 5.3mm |
| Product Depth | 5.3mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo NLC565050T-560K-S to view detailed technical specifications.
No datasheet is available for this part.