The NLC565050T-561K-S is a 560uH inductor with a 10% tolerance, constructed with a wirewound technology and a ferrite core material. It has a maximum DC current of 0.11A and a maximum saturation current of 0.11A. The inductor's maximum DC resistance is 8.5 ohms and its minimum quality factor is 20. It operates between -25°C and 85°C and is available in a 2220 case size with dimensions of 5.9mm in length, 5.3mm in height, and 5.3mm in depth.
Yageo NLC565050T-561K-S technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 560uH |
| Tolerance | 10% |
| Inductance Test Frequency | 796KHz |
| Maximum DC Current | 0.11A |
| Maximum Saturation Current | 0.11A |
| Max DC Resistance | 8.5Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 2.4MHz |
| Case Size | 2220 |
| Product Length | 5.9mm |
| Height | 5.3mm |
| Product Depth | 5.3mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo NLC565050T-561K-S to view detailed technical specifications.
No datasheet is available for this part.