Inductor RF Molded Wirewound 82uH 10% 2.52MHz 10Q-Factor Ferrite 0.27A 1.4Ohm DCR 2220 T/R
Yageo NLC565050T-820K-N technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 82uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.27A |
| Maximum Saturation Current | 0.27A |
| Max DC Resistance | 1.4Ohm |
| Minimum Quality Factor | 10 |
| Minimum Self Resonant Frequency | 6.4MHz |
| Case Size | 2220 |
| Product Length | 5.9mm |
| Height | 5.3mm |
| Product Depth | 5.3mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Yageo NLC565050T-820K-N to view detailed technical specifications.
No datasheet is available for this part.