Yageo NSF1310-1R0MHF technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Iron |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 32A |
| Maximum Saturation Current | 42A |
| Max DC Resistance | 0.00115(Typ)Ohm |
| Lead Style | Radial |
| Product Length | 12.7mm |
| Product Depth | 12.7mm |
| Height | 10.5mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Yageo NSF1310-1R0MHF to view detailed technical specifications.
No datasheet is available for this part.