Yageo P18/11-3H1-A400/N technical specifications.
| Type | P Core |
| Typical Inductance | 400nH |
| Effective Permeability | 190 |
| Product Depth | 10.6mm |
| Product Diameter | 18.4mm |
| Application | General Application |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo P18/11-3H1-A400/N to view detailed technical specifications.
No datasheet is available for this part.