The P6SMB13CA/TR13 is a silicon BIDIRECTIONAL transient voltage suppressor diode with a maximum breakdown voltage of 13.7V and a maximum power dissipation of 5W. It has a JEDEC package code of DO-214AA and a terminal position of DUAL. The diode element material is silicon and the diode type is a transient voltage suppressor diode. The device is rated for operation between -65°C and 150°C.
Yageo P6SMB13CA/TR13 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 11.1 |
| Breakdown Voltage-Min | 12.4 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Max | 13.7 |
| Power Dissipation-Max | 5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Yageo P6SMB13CA/TR13 to view detailed technical specifications.
No datasheet is available for this part.