The Yageo P6SMB440CA/TR7 is a bidirectional transient voltage suppressor diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It features a DO-214AA package and a maximum power dissipation of 5W. The diode has a maximum reverse voltage of 376V and a minimum breakdown voltage of 418V, with a maximum non-repetitive peak reverse power dissipation of 600W. It is suitable for use in a variety of applications, including surge protection and voltage clamping.
Yageo P6SMB440CA/TR7 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 376 |
| Breakdown Voltage-Min | 418 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Max | 462 |
| Power Dissipation-Max | 5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Yageo P6SMB440CA/TR7 to view detailed technical specifications.
No datasheet is available for this part.