Fixed Resistor, Metal Alloy, 3W, 0.008ohm, 1% +/-Tol, -100,100ppm/Cel, 2512,
Yageo PA2512FKF7T0R008E technical specifications.
| Max Operating Temperature | 170 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 6.35 |
| Tolerance | 1 |
| Package Width | 3.18 |
| Package Height | 0.63 |
| Resistance | 0.008 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Yageo PA2512FKF7T0R008E to view detailed technical specifications.
No datasheet is available for this part.