Yageo PBY201209T-121Y-N technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Current Rating | 3A |
| DC Resistance-Max | 40mR |
| Impedance | 120R |
| Lead Free | Lead Free |
| Max DC Current | 3A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| RoHS Compliant | Yes |
| Series | PB |
| RoHS | Compliant |
Download the complete datasheet for Yageo PBY201209T-121Y-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.