The PBY201209T-221Y-N is a multi-layer ferrite bead from Yageo with a maximum DC current of 2A and impedance of 220. It has a case size of 0805 and a tolerance of 25%. The bead is rated for operation between -55°C and 125°C. Its dimensions are 2.2mm in length and 1.45mm in depth, with a height of 1.1mm.
Yageo PBY201209T-221Y-N technical specifications.
| Maximum DC Current | 2A |
| Type | Multi-Layer |
| Impedance | 220Ohm |
| Case Size | 0805 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.08Ohm |
| Tolerance | 25% |
| Height | 1.1mm |
| Product Length | 2.2mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Yageo PBY201209T-221Y-N to view detailed technical specifications.
No datasheet is available for this part.