Yageo PBY201209T-301Y-N technical specifications.
| Package/Case | 0805 |
| Impedance | 300R |
| Max DC Current | 2A |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Series | PB |
| RoHS | Compliant |
Download the complete datasheet for Yageo PBY201209T-301Y-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.