The PBY201209T-471Y-N is an 0805 multi-layer ferrite bead from Yageo with a maximum impedance of 470 and a tolerance of 25%. It has a maximum DC current rating of 2 and a maximum DC resistance of 0.1. The bead is designed to operate over a temperature range of -55°C to 125°C.
Yageo PBY201209T-471Y-N technical specifications.
| Maximum DC Current | 2A |
| Type | Multi-Layer |
| Impedance | 470Ohm |
| Case Size | 0805 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.1Ohm |
| Tolerance | 25% |
| Height | 1.1mm |
| Product Length | 2.2mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Yageo PBY201209T-471Y-N to view detailed technical specifications.
No datasheet is available for this part.