The PBY201209T-501Y-N is an 0805 ferrite bead from Yageo with a maximum impedance of 500 and a tolerance of 25%. It has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C. The bead is a multi-layer type with a maximum DC current of 2 and a maximum DC resistance of 0.1. It measures 1.1mm in height, 2.2mm in length, and 1.45mm in depth.
Yageo PBY201209T-501Y-N technical specifications.
| Maximum DC Current | 2A |
| Type | Multi-Layer |
| Impedance | 500Ohm |
| Case Size | 0805 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.1Ohm |
| Tolerance | 25% |
| Height | 1.1mm |
| Product Length | 2.2mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Yageo PBY201209T-501Y-N to view detailed technical specifications.
No datasheet is available for this part.