Yageo PBY201209T-600Y-N technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Current Rating | 3A |
| DC Resistance-Max | 30mR |
| Impedance | 60R |
| Lead Free | Lead Free |
| Max DC Current | 3A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Yageo PBY201209T-600Y-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
