The 0805 ferrite bead from Yageo features a current rating of 3A and a maximum DC resistance of 40mR. It operates within a temperature range of -25°C to 80°C. The component is packaged in a 0805 case and is lead free. It is compliant with RoHS regulations.
Yageo PBY201209T-800Y-N technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Current Rating | 3A |
| DC Resistance-Max | 40mR |
| Impedance | 80R |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Yageo PBY201209T-800Y-N to view detailed technical specifications.
No datasheet is available for this part.