The PBY321611T-221Y-N is a 1206 multi-layer ferrite bead with a maximum DC current of 2 and an impedance of 220. It has a tolerance of 25% and operates within a temperature range of -55°C to 125°C. The ferrite bead is designed for use in high-frequency applications and is suitable for through-hole mounting.
Yageo PBY321611T-221Y-N technical specifications.
| Maximum DC Current | 2A |
| Type | Multi-Layer |
| Impedance | 220Ohm |
| Case Size | 1206 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.05Ohm |
| Tolerance | 25% |
| Height | 1.3mm |
| Product Length | 3.4mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Yageo PBY321611T-221Y-N to view detailed technical specifications.
No datasheet is available for this part.