Yageo PE0603FRM070R01L technical specifications.
| Max Operating Temperature | 170 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1.6 |
| Tolerance | 1 |
| Package Width | 0.76 |
| Package Height | 0.35 |
| Resistance | 0.01 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Yageo PE0603FRM070R01L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.