Yageo PE1206DRM070R006L technical specifications.
| Max Operating Temperature | 170 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 3.2 |
| Tolerance | 0.5 |
| Package Width | 1.6 |
| Package Height | 0.64 |
| Series | PE-L |
| Resistance | 0.006 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Yageo PE1206DRM070R006L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.