Yageo PE1206FKM470R02Z technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Features | Moisture Resistant, Automotive AEC-Q200 |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Resistance | 20mR |
| RoHS Compliant | Yes |
| Series | PE |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Yageo PE1206FKM470R02Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.