General purpose fixed resistor featuring metal foil technology. Offers 1W power rating and 0.01 ohm resistance with a 1% tolerance. Operating temperature range spans -55°C to 170°C, with a temperature coefficient of ±50 ppm/°C. This two-terminal component is housed in a 2512 package, measuring 6.35mm in length, 3.18mm in width, and 0.64mm in height.
Yageo PE2512FKE070R01L technical specifications.
| Max Operating Temperature | 170 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 6.35 |
| Tolerance | 1 |
| Package Width | 3.18 |
| Package Height | 0.64 |
| Resistance | 0.01 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Yageo PE2512FKE070R01L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.