0603 SMD chip resistor with 10mΩ resistance and 1% tolerance. Features 300mW maximum power dissipation and a 2-terminal design. Operating temperature range spans -55°C to 155°C. Moisture resistant and packaged in a 0603 (1608 metric) case.
Yageo PF0603FRE7T0R01Z technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Features | Moisture Resistant |
| Height | 0.03inch |
| Length | 0.063inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 10mR |
| Series | PF |
| Tolerance | 1% |
| Width | 0.031inch |
| RoHS | Not Compliant |
Download the complete datasheet for Yageo PF0603FRE7T0R01Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.