Yageo PF0805FRF7W0R022L technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Features | Moisture Resistant |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 22mR |
| Series | PF |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Yageo PF0805FRF7W0R022L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
