0.01 Ohm, 1% tolerance chip resistor with 1/8W (125mW) power dissipation. Features a 0805 (2012 metric) surface-mount case code, measuring 0.08 inches in length and 0.05 inches in width, with a height of 0.018 inches. This two-termination component is supplied in cut tape packaging.
Yageo PF0805FRM070R01L technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Height | 0.018inch |
| Length | 0.08inch |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 10mR |
| Series | PF |
| Tolerance | 1% |
| Width | 0.05inch |
| RoHS | Not Compliant |
Download the complete datasheet for Yageo PF0805FRM070R01L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.