Yageo PF0805FRM7P0R02L technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Features | Moisture Resistant |
| Height | 0.018inch |
| Length | 0.08inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 20mR |
| Series | PF |
| Tolerance | 1% |
| Width | 0.05inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo PF0805FRM7P0R02L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.