Yageo PF0805FRM7W0R02L technical specifications.
| Package/Case | 0805 |
| Height | 0.33mm |
| Length | 2.03mm |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PF |
| Technology | METAL FOIL |
| Termination | SMD/SMT |
| Weight | 0.000194oz |
| Width | 1.27mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo PF0805FRM7W0R02L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.