Yageo PF1206FRF070R015L technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Features | Moisture Resistant |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Resistance | 15mR |
| RoHS Compliant | Yes |
| Series | PF |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Yageo PF1206FRF070R015L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.