The PF1206FRF070R01L is a 1% tolerance, 10mR resistance, 250mW power dissipation, moisture resistant, lead free chip resistor with a 1206 package. It operates over a temperature range of -55°C to 155°C. This resistor is packaged in cut tape and is RoHS compliant.
Yageo PF1206FRF070R01L technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Features | Moisture Resistant |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Resistance | 10mR |
| RoHS Compliant | Yes |
| Series | PF |
| Size Code | 1206 |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Yageo PF1206FRF070R01L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.