The Yageo PF1206FRF070R03L is a 30mR thick film chip resistor with 1% tolerance, suitable for high-temperature applications up to 155°C. It is packaged in a moisture-resistant 1206 case and is lead-free. This resistor has a maximum power dissipation of 250mW and is RoHS compliant.
Yageo PF1206FRF070R03L technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Features | Moisture Resistant |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Resistance | 30mR |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | PF |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Yageo PF1206FRF070R03L to view detailed technical specifications.
No datasheet is available for this part.