Yageo PF1206FRM7W0R01L technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Height | 0.6mm |
| Length | 3.2mm |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PF |
| Technology | METAL FOIL |
| Termination | SMD/SMT |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo PF1206FRM7W0R01L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.