Yageo PF2512FKF070R02L technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Height | 0.037inch |
| Lead Free | Lead Free |
| Length | 0.254inch |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 20mR |
| RoHS Compliant | Yes |
| Series | PF |
| Size Code | 2512 |
| Technology | METAL FOIL |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Weight | 0.001429oz |
| Width | 0.128inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo PF2512FKF070R02L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.