Yageo PF2512FKF7W0R01L technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Features | Moisture Resistant |
| Height | 0.7mm |
| Length | 6.4mm |
| Max Power Dissipation | 2W |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Resistance | 10mR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | PF |
| Technology | METAL FOIL |
| Termination | SMD/SMT |
| Tolerance | 1% |
| DC Rated Voltage | 250V |
| Weight | 0.001429oz |
| Width | 3.25mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo PF2512FKF7W0R01L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.