Yageo PF2512FKF7W0R02L technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Height | 0.7mm |
| Length | 6.4mm |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PF |
| Technology | METAL FOIL |
| Termination | SMD/SMT |
| Weight | 0.001429oz |
| Width | 3.25mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo PF2512FKF7W0R02L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.