Yageo PF2512JKF070R015L technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 2512 |
| Package Type | SMD |
| Package/Case | 2512 |
| Product Length (mm) | 6.5 |
| Product Depth (mm) | 3.15 |
| Product Height (mm) | 0.6 |
| Number of Terminals | 2 |
| Tolerance | 5% |
| Case Style | Molded |
| Max Operating Temperature | 155°C |
| Current Sensing | Yes |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Anti-Sulfurated | No |
| Cage Code | S7293 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo PF2512JKF070R015L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.