Current Sense Resistors - SMD 0.01 Ohm 1% 1W 100ppm
Yageo PH1206FRF070R01L technical specifications.
| Package/Case | 1206 |
| Depth | 1.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 10mR |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Yageo PH1206FRF070R01L to view detailed technical specifications.
No datasheet is available for this part.