The PMC109-2R2M-HF is a shielded wirewound inductor from Yageo with a rated inductance of 2.2uH and a tolerance of 20%. It has a maximum DC current rating of 18A and a maximum DC resistance of 0.00305 ohms. The inductor is designed for through-hole mounting and has a product length and depth of 11.5mm, with a height of 10mm. It is suitable for use in a variety of applications, including those requiring high inductance values and high current handling.
Yageo PMC109-2R2M-HF technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 2.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 18A |
| Maximum Saturation Current | 20A |
| Max DC Resistance | 0.00305(Typ)Ohm |
| Lead Style | Radial |
| Product Length | 11.5mm |
| Product Depth | 11.5mm |
| Height | 10mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Yageo PMC109-2R2M-HF to view detailed technical specifications.
No datasheet is available for this part.