This shielded wirewound inductor from Yageo features a 0.5uH inductance value with a tolerance of 20%. It has a maximum DC current rating of 31.5A and a maximum saturation current of 35A. The inductor's DC resistance is 0.00097 ohms typ. It is available in a radial lead style with a product length and depth of 11.5mm and a height of 10mm.
Yageo PMC109-R50M-HF technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 0.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 31.5A |
| Maximum Saturation Current | 35A |
| Max DC Resistance | 0.00097(Typ)Ohm |
| Lead Style | Radial |
| Product Length | 11.5mm |
| Product Depth | 11.5mm |
| Height | 10mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Yageo PMC109-R50M-HF to view detailed technical specifications.
No datasheet is available for this part.