Inductor Power Shielded Wirewound 560nH 20% 100KHz Ferrite 27A 690uOhm DCR RDL Plate
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 0.56uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 27A |
| Maximum Saturation Current | 30A |
| Inductance Decrease Percentage @ Isat | 20% |
| Max DC Resistance | 0.00069(Typ)Ohm |
| Lead Style | Radial |
| Product Length | 12.5mm |
| Product Depth | 12.5mm |
| Height | 10mm |
| RoHS Version | 2002/95/EC |