The PMF1008-R30MHF is a shielded wirewound inductor from Yageo with a core material of iron and a tolerance of 20%. It has an inductance of 0.3uH and a maximum DC current rating of 43A. The inductor's maximum DC resistance is 0.65mOhm. It is available in a radial lead style with a product length of 11.7mm and a product depth of 9.7mm, and a height of 8.5mm.
Yageo PMF1008-R30MHF technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Iron |
| Inductance | 0.3uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 43A |
| Maximum Saturation Current | 45A |
| Max DC Resistance | 0.00065(Typ)Ohm |
| Lead Style | Radial |
| Product Length | 11.7mm |
| Product Depth | 9.7mm |
| Height | 8.5mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Yageo PMF1008-R30MHF to view detailed technical specifications.
No datasheet is available for this part.