Yageo PMF107-1R2MHF technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 1.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 14A |
| Maximum Saturation Current | 15A |
| Max DC Resistance | 0.00166(Typ)Ohm |
| Lead Style | Radial |
| Product Length | 11.5mm |
| Product Depth | 11.5mm |
| Height | 8mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Yageo PMF107-1R2MHF to view detailed technical specifications.
No datasheet is available for this part.