Yageo PNP10VJT-91-390R technical specifications.
| Package/Case | Axial |
| Features | Flame Retardant Coating |
| Length | 1.732inch |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 10W |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Resistance | 390R |
| RoHS Compliant | Yes |
| Series | PNPV |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Yageo PNP10VJT-91-390R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.