Yageo PNP1WVJT-52-0R47 technical specifications.
| Package/Case | Axial |
| Lead Length | 32mm |
| Length | 10mm |
| Reach SVHC Compliant | Unknown |
| Resistance | 470mR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Yageo PNP1WVJT-52-0R47 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.