
Yageo PNP300JR-73-2K2 technical specifications.
| Diameter | 4.5mm |
| Length | 11.5mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Resistance | 2.2kR |
| RoHS Compliant | Yes |
| Series | PNP |
| Termination | Axial |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Yageo PNP300JR-73-2K2 to view detailed technical specifications.
No datasheet is available for this part.
