Yageo PNP3WVJT-73-47R technical specifications.
| Body Diameter | 5.5mm |
| Body Length | 13mm |
| Package/Case | Conformal |
| Diameter | 5.5mm |
| Lead Diameter | 0.8mm |
| Lead Length | 33mm |
| Length | 13mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | Unknown |
| Resistance | 47R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | PNP V |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Yageo PNP3WVJT-73-47R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.