
The PNP4WVJR-73-10R is a fixed resistor from Yageo with a resistance of 10 ohms and a tolerance of 5%. It features a flame retardant coating and is available in a package quantity of 1000 units. The resistor is packaged in tape and reel and is RoHS compliant. It has a maximum operating temperature of 200°C and a minimum operating temperature of -40°C. The resistor can dissipate up to 4 watts of power.
Yageo PNP4WVJR-73-10R technical specifications.
| Package/Case | Axial |
| Features | Flame Retardant Coating |
| Length | 0.669inch |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 4W |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 10R |
| RoHS Compliant | Yes |
| Series | PNPV |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Yageo PNP4WVJR-73-10R to view detailed technical specifications.
No datasheet is available for this part.
