Yageo PNP5WVJT-73-0R1 technical specifications.
| Package/Case | Axial |
| Features | Flame Retardant Coating |
| Lead Length | 32mm |
| Length | 17mm |
| Max Power Dissipation | 5W |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 100mR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | PNPV |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Yageo PNP5WVJT-73-0R1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.