Yageo PNP7WVJT-91-4R7 technical specifications.
| Lead Length | 38mm |
| Reach SVHC Compliant | Unknown |
| Resistance | 4.7R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Yageo PNP7WVJT-91-4R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.