
PQ32/30-3C95 is a transformer core designed for power management applications. Featuring a PQ32 form factor, this component is constructed from 3C95 ferrite material, offering a length of 33mm, width of 22mm, and height of 32mm. Its dimensions are 74.7 mm x 167 mm.
Yageo PQ32/30-3C95 technical specifications.
| Height | 32mm |
| Length | 33mm |
| Reach SVHC Compliant | No |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo PQ32/30-3C95 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
