Yageo PR2010FKE7W0R004L technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Resistance | 4mR |
| Resistance Tolerance | 1% |
| Series | PR |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Yageo PR2010FKE7W0R004L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.