Yageo PR2010FKE7W0R006Z technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 0805 |
| Features | Moisture Resistant |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 2kR |
| RoHS Compliant | Yes |
| Series | FRSM |
| Tolerance | 0.01% |
| RoHS | Compliant |
Download the complete datasheet for Yageo PR2010FKE7W0R006Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.