Yageo PR2512FKF7W0R004L technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Resistance | 4mR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Yageo PR2512FKF7W0R004L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.